The closest functional IC to the LTC3255 in Linear’s portfolio is the LTC3245, which is a high-voltage, 250mA buck-boost charge pump. The LTC3255 is a buck-mode device, with wider input voltage range and transient and reverse voltage protection. It also features a shunt mode for current loops, higher output accuracy, but lower output current of 50mA Vs. 250mA for the LTC3245. Comparisons can also be made to the LTC3642 synchronous buck switcher and various high-voltage PNP family LDOs such as LT3060 and LT3010.