Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
LTC3589-Slide3

This slide highlights the key features and benefits of the LTC3589: three synchronous step-down DC/DC converters of 1.6A, 1A and 1A for high efficiency core, memory and System-On-a-Chip rails; a 1.2A synchronous buck-boost regulator for I/O rails at 3.3V to 5V regardless of whether VIN is above, below or equal to the output; three 250mA LDO regulators for low noise analog supplies; one 25mA “always-ON” LDO regulator for real time clock and keep-alive supplies; and processor specific hooks for power sequencing, control of regulator enables, output voltage level, dynamic voltage scaling and slew rate, operating modes and status reporting, plus register mapping.

PTM Published on: 2011-05-17