SparkFun Simple Sketches - Altitude Pressure Temperature Breakout
The MPL3115A2 is a MEMS pressure sensor that provides Altitude data to within 30cm (with oversampling enabled). The sensor outputs are digitized by a high resolution 24-bit ADC and transmitted over I2C, meaning it’s easy to interface with most controllers. Pressure output can be resolved with output in fractions of a Pascal, and Altitude can be resolved in fractions of a meter. The device also provides 12-bit temperature measurements in degrees Celsius.
SparkFun Simple Sketches Altitude Pressure Temperature Breakout
| Image | Référence fabricant | Description | Type de capteur | Plage de détection | Interface | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 11084 | MPL3115A2 PRESSURE/ALTIMETER | Pression | - | I2C | 47 - Immédiatement | $14.24 | Afficher les détails |
![]() | ![]() | 12757 | REDBOARD ATMEGA328 EVAL BRD | MCU 8 bits | AVR | RedBoard | 0 - Immédiatement | $16.96 | Afficher les détails |
![]() | ![]() | 09395 | LCD MOD 32DIG 16X2 TRANSFLECTIVE | 32.0 | 16 x 2 | 5 x 8 points | 0 - Immédiatement | $25.45 | Afficher les détails |