LTC3649 60V, 4A Monolithic Buck Regulator w/Rail-to-Rail Programmable Output and Integrated Current Monitoring
The LTC3649 step-down regulator combines key features of a high voltage buck regulator with a complete feature set that allows for ease of use in a variety of applications. The output voltage can be programmed with one resistor from ISET to GND, or it can be programmed directly with a voltage on the ISET pin. The LTC3649 accommodates a wide VIN and VOUT range of operation, and has the capability of monitoring and regulating on average output current as well as regulating on input voltage.
LTC3649 60V 4A Monolithic Buck Regulator w/Rail-to-Rail Programmable Output and Integrated Current Monitoring
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2113A | EVAL BOARD FOR LTC3649 | 2 - Immédiatement | $180.36 | Afficher les détails |
![]() | ![]() | LTC3649EFE#PBF | IC REG BUCK ADJ 4A 28TSSOP | 0 - Immédiatement | $14.91 | Afficher les détails |
![]() | ![]() | LTC3649EUFD#PBF | IC REG BUCK ADJ 4A 28QFN | 2022 - Immédiatement | $14.34 | Afficher les détails |
![]() | ![]() | LTC3649IFE#PBF | IC REG BUCK ADJ 4A 28TSSOP | 50 - Immédiatement | $17.45 | Afficher les détails |
![]() | ![]() | LTC3649IUFD#PBF | IC REG BUCK ADJ 4A 28QFN | 1801 - Immédiatement | $16.29 | Afficher les détails |