Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
SWS-Slide10

In summary, TDK-Lambda’s SWS1000L series of power supplies are compact and available in a variety of nominal output voltages that range from 3.3V to 60V. The units can deliver 1000W of power over a wide AC input voltage range, will operate from -20°C to 74°C, and are certified for medical and ITE use. The power supplies come with remote sense for load cable compensation, opto-isolated remote on/off, and a “DC Good” and “fan fail” signal, which are isolated from the output. These units also have overcurrent, overvoltage and over-temperature protection.

PTM Published on: 2010-05-19