The combination pressure and temperature sensor is outfitted with a 3,000 Ω NTC thermistor. The sensor has an ambient storage and operating temperature range of -40°C to +135°C for continuous operation and can accommodate excursions of up to +150°C. The temperature sensor response time is less than 24 seconds in 6 meters/second of moving air. The accuracy rating is shown in the R v. T table titled Table 1.