LaunchPad BoosterPack
Texas Instruments' Capacitive Touch BoosterPack for the MSP430 LaunchPad is a low-cost way to jump start development for touch sensitive scroll wheel and proximity sensors
Texas Instruments' Capacitive Touch BoosterPack (430BOOST-SENSE1) is a plug in board for the MSP430 Value Line LaunchPad development kit (MSP-EXP430G2). This BoosterPack features several capacitive touch elements including a scroll wheel, button, and proximity sensor. Also on-board are nine LEDs that provide instant feedback as users interact with the capacitive touch elements. In addition, a timer-based UART enables communication to a PC for feedback via GUI or hyperterminal. This BoosterPack also includes a pre-programmed MSP430G2452IN20 Value Line device.
- Capacitive touch elements including scroll wheel, button, and proximity sensor
- Nine on-board LEDs for instant feedback
- Timer-based UART communication enables interface to PC
- Open source graphical user interface (GUI) available
- Includes a pre-programmed MSP430G2452IN20 with demo application
- Fully supported by the MSP430 capacitive touch sense library
LaunchPad BoosterPack
| Image | Référence fabricant | Description | Plage de détection | Interface | Sensibilité | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 430BOOST-SENSE1 | CAP TOUCH BOOSTER FOR LAUNCH PAD | 4 boutons/touches, molette de défilement | USB | - | 10 - Immédiatement | $9.41 | Afficher les détails |
LaunchPad Development Board
| Image | Référence fabricant | Description | Processeur cœur | Plateforme | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MSP-EXP430G2 | LAUNCHPAD MSP430G2XX EVAL BRD | - | LaunchPad™ | 0 - Immédiatement | $9.46 | Afficher les détails |