* 3.3V ~ 5.0V Programmed with dongle.
The EV1403-5000-A facilitates the evaluation of the FS1403 µPOL® module. This board generates an output voltage of 5V (3.3V ~ 5.0V Programmed with dongle) for loads of 0 ~ 3A from an input voltage of 12V.
The TDK I2C uPOL programming dongle 445-TDKMICRO-POLDONGLE-ND is able to interface with the uPOL and with the use of the TDK programming GUI, able to set and program features of the FS1403 with output voltages and current able to be adjusted down to 3.3V of output voltage and 500mA of output current.
| Manufacturer | TDK |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 445-EV1403-5000-A-ND |
| Eval Board Supplier | TDK |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
3 A
|
| Voltage In |
8 ~ 16 V
|
| Efficiency @ Conditions |
>90%, 12V in, 3.3V @ 2 ~ 3 A
|
| Voltage Out Range |
3.3 ~ 5 V
|
| Features |
Current Limit (Adj. or Fixed)
GUI / Design Software I²C Interface Internal Inductor LDO Regulator(s), On-Chip Low Profile, ~1.5mm Noise Filtering, On-Chip Over Current Protection Over Voltage Protection PFM or PWM Power Good Output Pre-Biased Startup Shoot-Through Protection (Overlap) Short Circuit Protection Shutdown, Enable, Standby Soft Start Temperature Compensation Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
600 kHz ~ 2.5 MHz
|
| Standby Current [Typical] |
1 mA
|
| Quiescent Current [Typical] |
19 mA
|
| Component Count + Extras |
20 + 23
|
| Internal Switch |
Yes
|
| Design Author |
TDK Corporation
|
| Application / Target Market |
Computers
FPGA / DSP / Processors Point of Load (PoL) Power: Auxiliary Power Supply RF / Wireless Servers |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
FS1403
|
| Date Created By Author | 2020-06 |
| Date Added To Library | 2020-12 |