TDK FLECLEAR® Ag-Stacked Film | DigiKey Daily
TDK offers their FLECLEAR family of thin, transparent conductive film, called Ag-stacked film, which utilizes a proprietary silver alloy material as its conductive layer and is deposited onto a film substrate. FLECLEAR was developed using an Ag, or silver, alloy, as silver features the highest conductivity among metals. FLECLEAR film achieves low resistance and excellent flexibility while maintaining high transmittance exceeding that of ITO films. Also, unlike ITO films, FLECLEAR film does not require crystallization, or heat treatment, of the film after cutting. FLECLEAR film allows for high conductivity, high transmittance in the visible light region, and high reflectivity in the infrared region. Applications include transparent heating element for automotive glass, EMI shielding on windows and displays, and touchscreens and touch panels.