STMicro STSPIN Motor Drivers | DigiKey Daily
ST, a pioneer in the field of motor and motion control, has extended its portfolio of STSPIN (pronounced: ST-spin) motor drivers with the introduction of 3 new monolithic devices. These new drivers have been optimized for battery-operated systems in terms of low input voltage, low noise, and minimal power consumption. Available in a 3 x 3 mm QFN package they are the smallest ICs in the world integrating both the control logic and a high-efficiency power stage. By providing extreme position accuracy and unprecedented smoothness of motion these devices are ideal for all battery powered stepper, DC, and 3-phase brushless motor applications.
STMicro STSPIN Motor Drivers DigiKey Daily
Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
---|---|---|---|---|---|---|
![]() | ![]() | STSPIN230 | IC HALF BRIDGE DRV 1.3A 16VFQFPN | 2861 - Immédiatement | $2.30 | Afficher les détails |
![]() | ![]() | STSPIN240 | IC HALF BRIDGE DRV 1.3A 16VFQFPN | 33135 - Immédiatement | $1.90 | Afficher les détails |
![]() | ![]() | STSPIN250 | IC MOTOR DRIVER 0V-5V 16VFQFPN | 0 - Immédiatement | $1.74 | Afficher les détails |