Silicon Labs WF200 Wi-Fi Transceiver | DigiKey Daily
Silicon Labs offers their WF200 Wi-Fi transceiver IC, which is ideal for all secure, low-power, and IoT Wi-Fi needs. The Wi-Fi transceiver contains a 2.4 GHz radio that is optimized for ultra-low power and optimal RF performance in crowded RF environments. This transceiver supports both Linux-based hosts and RTOS-based hosts to deliver a complete Wi-Fi solution. High-speed SPI and secure digital input-output host interfaces provide flexibility throughout. It includes end-to-end security with hardware-protected secure boot and an encrypted secure link interface to ensure that communication between the host processor and the WF200 are always protected to secure a user's data, SSID, and passwords. Ideal applications include those related to home automation, consumer healthcare, security solutions, and commercial and retail.
Part List
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | WF200C | IC RF TXRX+MCU WIFI 32QFN | 0 - Immédiatement | $4.25 | Afficher les détails |
![]() | ![]() | WF200SC | IC RF TXRX+MCU WIFI 32QFN | 205 - Immédiatement | $6.05 | Afficher les détails |
![]() | ![]() | WF200CR | IC RF TXRX+MCU WIFI 32QFN | 0 - Immédiatement | $7.00 | Afficher les détails |
![]() | ![]() | WF200SCR | IC RF TXRX+MCU WIFI 32QFN | 1688 - Immédiatement | $7.54 | Afficher les détails |
![]() | ![]() | SLEXP8022A | WF200 WI-FI EXPANSION BOARD | 6 - Immédiatement | $47.14 | Afficher les détails |
![]() | ![]() | SLEXP8022B | WF200 WI-FI EXPANSION BOARD W/RA | 0 - Immédiatement | See Page for Pricing | Afficher les détails |