32.768 kHz MEMS SMD Resonator | Datasheet Preview
These MEMS resonators achieve superb frequency, accuracy, and stable temperature characteristics without employing active elements. They also feature very low ESR characteristics of which currently are not achievable by quartz crystal resonators. And because organic adhesives are not used inside the package, this product supports high-reliability, particularly in high-temperature conditions. As a result, it can be used in applications where high-temperature performance is necessary, such as in industrial equipment and lighting. The chip-scale package incorporates the required load capacitance for the oscillation circuit, which allows for a reduction in the space required for the oscillation circuit, resulting in diminished overall board size and costs.
Part List
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | WMRAG32K76CS1C00R0 | CRYSTAL 32.7680KHZ 8PF SMD | 0 - Immédiatement | $1.08 | Afficher les détails |
![]() | ![]() | WMRAG32K76CS2C00R0 | CRYSTAL 32.7680KHZ 8PF SMD | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | WMRAG32K76CS4C00R0 | CRYSTAL 32.7680KHZ 8PF SMD | 0 - Immédiatement | See Page for Pricing | Afficher les détails |