LTM4644 TechClip - Efficiency and Thermal Performance
The LTM4644 is a quad 4A step-down µModule regulator configurable as a quad, triple, dual or single output power supply in a small 9 x 15 x 5.01mm BGA. The high number of output options available in one package caters to the needs of FPGAs, ASICs and image sensors. Configured as a quad output, observe how the LTM4644 delivers the full 4A output on all four channels simultaneously from a 12V input with just a 58°C temperature rise over ambient.
LTM4644 TechClip - Efficiency and Thermal Performance
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTM4644EY#PBF | DC DC CONVERTER 4X0.6-5.5V | 290 - Immédiatement | $51.33 | Afficher les détails |
![]() | ![]() | LTM4644IY#PBF | DC DC CONVERTER 4X0.6-5.5V | 0 - Immédiatement | $56.05 | Afficher les détails |
![]() | ![]() | LTM4644IY | DC DC CONVERTER 4X0.6-5.5V | 4876 - Immédiatement | $68.70 | Afficher les détails |