EUR | USD

Electroswitch Electronic Products

- Electroswitch Electronic Products est un fabricant américain certifié ISO 9001 d'interrupteurs rotatifs et d'une ligne complète d'interrupteurs à levier, à bascule et à bouton-poussoir miniatures. Electroswitch est un point de contact incontournable pour les interrupteurs difficiles à trouver grâce à l'acquisition des lignes auparavant fabriquées par Stackpole, Shallcross, ASM, Centralab (CRL) et Eaton Commercial Controls.

Newest Products Tout afficher (4)

TS Series Thumb Switches

Electroswitch's thumb switches feature a compact, robust design that is IP67 sealed that provides the highest quality for the most demanding applications. En savoir plus

IP67 Sealed Toggle Switch Series

The new IP67 Sealed Toggle Switch 3100/3300 Series features a standard 15/32" brushing and .560" standard bat with a 6" wire lead. En savoir plus

Power Toggles and Pushbuttons

The 7000 and 6600 push buttons offer a durable metal plunger with the flexibility of higher current ratings and terminal options. En savoir plus

C4 Series Rotary Switches

The C4 series is ideal for applications that require a low profile compact switch to allow for more decks with a short depth behind the panel. En savoir plus

Recent PTMs Tout afficher (1)

Rotary Switch Design Considerations Date de publication : 2011-10-27

The features and commonly asked questions of rotary switch design including Electroswitch's rotary switch products.

Duration: 15 minutes

Featured Videos Tout afficher (1)

Electroswitch C4 Adjustable Stop Instructions

Instructional video on how to set the adjustable stop on the Electroswitch C4 rotary switch.