Z8 Encore! XP® Flash Microcontrollers

Zilog/Littelfuse offers an array of battery charging solutions

Image of Zilog/Littelfuse's Z8 Encore! XP® Flash MicrocontrollersZilog/Littelfuse's Z8 Encore! XP® series Z8F082A and Z8F042A devices feature up to eight, single ended/differential channels of sigma-delta 10-bit A/D conversion with buffered or unbuffered differential input and a transimpedance amplifier for current measurement. An on-chip temperature sensor allows die temperature measurement over a range of -40°C to +125°C. Also on-chip are two enhanced 16-bit timer blocks featuring capture/compare that allows the precise measurement of system events and generates two independent PWM outputs. The devices support up to 18 vectored interrupts with programmable priorities, effectively increasing CPU bandwidth and increasing application flexibility. The single-pin debugger allows for easy in-circuit programming, making it possible to create designs faster and easier.

For peripheral support features like the full-duplex UART for serial communications and IrDA encoding/decoding capability are available. The UARTs can be programmed as a basic 16-bit timer as well. The on-chip internal precision oscillator (5 MHz/32 kHz) can serve as a trimmable clock source that requires no external components.

The Z8 Encore! XP Series can perform tasks such as communication, control, status/event logging and system monitoring. The extra PWM can be used to drive a DC motor with over-current protection provided by the on-chip comparator. It is possible to interface with external sensors using the high resolution Sigma/Delta ADC, which supports differential inputs and chopping. The 8-pin device can be used for dedicated battery charging applications or the SOIC and SSOP 8/20/28 pin device packages can optimize a design.

Features

Z8F082A and Z8F042A Series
  • 20 MHz eZ8TM microprocessor core
  • 4 KB or 8KB Flash program memory
  • 1 KB register SRAM
  • Up to 8-channel 10-bit Sigma/Delta analog to digital converter supporting single-ended and differential modes
  • On-chip analog comparator
  • On-chip temperature sensor
  • On-chip transimpedance amplifier
  • Low voltage detect (LVD) (8-pin only)
  • Internal precision oscillator (5.33 MHz/32 KHz) ±1% voltage/temperature range (0-70°C)
  • Watch-dog timer
  • Up to 23 general-purpose I/Os
  • Power-on reset (POR) and voltage brown-out (VBO)
  • UART port with IrDA encoder/decoder
  • On-chip debug with break and trap capability
  • Single-pin Flash programming
  • 2.7 to 3.6 operating voltage
  • Standard (0°C to 70°C) and extended (-40°C to +105°C) temperature range
  • Available in 8-pin QFN; 8, 20 and 28-pin SOIC; 20 and 28-pin SSOP; and 8, 20 and 28-pin PDIP packages
  • Two 16-bit timers with PWMs and capture and compare
Z8F642X Series
  • 20 MHz eZ8TM microprocessor core
  • 64 KB Flash program memory
  • 4 KB register SRAM
  • 8-, 12-channel 10-bit A/D converter
  • Four 16-bit timers with PWMs and capture and compare
  • Watch-dog timer
  • 46, 60 general-purpose I/Os, package type dependent 24 vectored interrupts
  • 24 vectored interrupts
  • Power-on reset and voltage brown-out
  • Full-duplex SPI, I2C, and 2 UART ports with IrDA encoder/decoder
  • 3-channel DMA controller
  • On-chip debug with break and trap capability
  • Single-pin Flash programming
  • 3.0 V to 3.6 V operating voltage
  • Standard (0°C to 70°C) and extended (-40°C to 105°C) temperature range
  • Available in 8 and 80-pin QFP; 44 and 64-pin LQFP; 44 and 68-pin PLCC; and 40-pin PDIP
Diagram
Z8 Encore! XP® Flash Microcontrollers Diagram
Z8 Encore! XP® Flash Microcontrollers Diagram
Z8 Encore! XP® Flash Microcontrollers Diagram

Z8F082A Series

ImageRéférence fabricantDescriptionQuantité disponiblePrix
IC MCU 8BIT 8KB FLASH 20SSOPZ8F082AHH020EG2156IC MCU 8BIT 8KB FLASH 20SSOP2066 - Immédiatement$3.49Afficher les détails
IC MCU 8BIT 8KB FLASH 28SSOPZ8F082AHJ020EG2156IC MCU 8BIT 8KB FLASH 28SSOP0 - Immédiatement$3.49Afficher les détails
IC MCU 8BIT 8KB FLASH 20SOICZ8F082ASH020EG2156IC MCU 8BIT 8KB FLASH 20SOIC0 - Immédiatement$3.49Afficher les détails
IC MCU 8BIT 8KB FLASH 28SOICZ8F082ASJ020EG2156IC MCU 8BIT 8KB FLASH 28SOIC0 - Immédiatement$3.49Afficher les détails
IC MCU 8BIT 8KB FLASH 8DIPZ8F082APB020SGIC MCU 8BIT 8KB FLASH 8DIP0 - Immédiatement$1.87Afficher les détails
IC MCU 8BIT 8KB FLASH 8SOICZ8F082ASB020SGIC MCU 8BIT 8KB FLASH 8SOIC0 - Immédiatement$1.73Afficher les détails
IC MCU 8BIT 8KB FLASH 8DIPZ8F082APB020EGIC MCU 8BIT 8KB FLASH 8DIP45 - ImmédiatementSee Page for PricingAfficher les détails
IC MCU 8BIT 8KB FLASH 8QFNZ8F082AQB020EGIC MCU 8BIT 8KB FLASH 8QFN0 - Immédiatement$1.73Afficher les détails
IC MCU 8BIT 8KB FLASH 8QFNZ8F082AQB020SGIC MCU 8BIT 8KB FLASH 8QFN0 - Immédiatement$1.73Afficher les détails
IC MCU 8BIT 8KB FLASH 8SOICZ8F082ASB020EGIC MCU 8BIT 8KB FLASH 8SOIC481 - ImmédiatementSee Page for PricingAfficher les détails
Z8F082ASJ020 EVAL BRDZ8F08A28100KITGZ8F082ASJ020 EVAL BRD0 - Immédiatement$31.31Afficher les détails
IC MCU 8BIT 8KB FLASH 20SSOPZ8F082AHH020SG2156IC MCU 8BIT 8KB FLASH 20SSOP322 - Immédiatement$3.49Afficher les détails
IC MCU 8BIT 8KB FLASH 20DIPZ8F082APH020EG2156IC MCU 8BIT 8KB FLASH 20DIP306 - Immédiatement$3.47Afficher les détails
IC MCU 8BIT 8KB FLASH 28DIPZ8F082APJ020EG2156IC MCU 8BIT 8KB FLASH 28DIP175 - Immédiatement$3.70Afficher les détails

Z8F042A Series

ImageRéférence fabricantDescriptionQuantité disponiblePrix
IC MCU 8BIT 4KB FLASH 28SOICZ8F042ASJ020EG2156IC MCU 8BIT 4KB FLASH 28SOIC3446 - Immédiatement$3.24Afficher les détails
IC MCU 8BIT 4KB FLASH 20SOICZ8F042ASH020EG2156IC MCU 8BIT 4KB FLASH 20SOIC0 - Immédiatement$1.74Afficher les détails
IC MCU 8BIT 4KB FLASH 8QFNZ8F042AQB020SGIC MCU 8BIT 4KB FLASH 8QFN0 - Immédiatement$1.55Afficher les détails
IC MCU 8BIT 4KB FLASH 8DIPZ8F042APB020SGIC MCU 8BIT 4KB FLASH 8DIP0 - Immédiatement$1.72Afficher les détails
IC MCU 8BIT 4KB FLASH 8SOICZ8F042ASB020EGIC MCU 8BIT 4KB FLASH 8SOIC0 - ImmédiatementSee Page for PricingAfficher les détails

Z8F642X Series

ImageRéférence fabricantDescriptionQuantité disponiblePrix
IC MCU 8BIT 64KB FLASH 44QFPZ8F6421AN020EGIC MCU 8BIT 64KB FLASH 44QFP1834 - Immédiatement$7.50Afficher les détails
IC MCU 8BIT 64KB FLASH 44QFPZ8F6421AN020SGIC MCU 8BIT 64KB FLASH 44QFP89801 - Immédiatement$7.50Afficher les détails
IC MCU 8BIT 64KB FLASH 40DIPZ8F6421PM020SGIC MCU 8BIT 64KB FLASH 40DIP0 - Immédiatement$4.45Afficher les détails
IC MCU 8BIT 64KB FLASH 44PLCCZ8F6421VN020EGIC MCU 8BIT 64KB FLASH 44PLCC0 - Immédiatement$4.31Afficher les détails
IC MCU 8BIT 64KB FLASH 44PLCCZ8F6421VN020SGIC MCU 8BIT 64KB FLASH 44PLCC2093 - Immédiatement$7.29Afficher les détails
IC MCU 8BIT 64KB FLASH 64LQFPZ8F6422AR020SGIC MCU 8BIT 64KB FLASH 64LQFP1375 - Immédiatement$7.74Afficher les détails
IC MCU 8BIT 64KB FLASH 68PLCCZ8F6422VS020EGIC MCU 8BIT 64KB FLASH 68PLCC0 - ImmédiatementSee Page for PricingAfficher les détails
IC MCU 8BIT 64KB FLASH 68PLCCZ8F6422VS020SGIC MCU 8BIT 64KB FLASH 68PLCC0 - ImmédiatementSee Page for PricingAfficher les détails
IC MCU 8BIT 64KB FLASH 80QFPZ8F6423FT020EGIC MCU 8BIT 64KB FLASH 80QFP1986 - Immédiatement$7.52Afficher les détails
IC MCU 8BIT 64KB FLASH 80QFPZ8F6423FT020SGIC MCU 8BIT 64KB FLASH 80QFP619 - Immédiatement$7.52Afficher les détails
Date de publication : 2012-06-29