THS788 4-Channel Timing Measurement Unit
Texas Instruments incorporates a time-to-digital converter (TDC) architecture for fast and accurate measurements
Texas Instruments' THS788 is a four-channel timing measurement unit (TMU) that incorporates a time-to-digital converter (TDC) architecture for fast and accurate measurements. The TMU is able to provide 8 ps of single-shot accuracy. The TDC has 13 ps resolution (LSB), which is derived from an external master clock of 200 MHz. It uses fast LVDS-compatible interfaces for all of its event inputs and serial result outputs, which allows for fast and reliable data transfer. Each channel can process time stamps at a maximum speed of 200 MSPS. The THS788 has a wide range of programmability that makes it flexible in different applications. The serial-result interface has programmable data length, frequency, and data-rate mode (DDR and normal).
- Four event channels + sync channel
- Single-shot accuracy: 8 ps, one Sigma
- Precision: 13 ps (LSB)
- Result interface range: 0 s to 7 s
- Event input rate: 200 MHz
- Low TC: 0.1 ps/°C
- High-speed serial host-processor bus interface: 50 MHz
- Programmable serial-result interface speed: 75 MHz to 300 MHz
- High-speed LVDS-compatible serial-result bus per channel
- Automatic test equipment
- Benchtop time-measurement equipment
- Radar and sonar
- Medical imaging
- Mass spectroscopy
- Nuclear/particle physics
- Laser distance Measurement
- Ultrasonic flow measurement
THS788
| Image | Référence fabricant | Description | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|
![]() | ![]() | THS788PFD | IC TMU TIME MEASUREMENT 100-TQFP | 0 - Immédiatement | $309.89 | Afficher les détails |