RF430CL330H Dynamic NFC Interface Transponder
TI's NFC Tag Type 4 device combines a wireless NFC interface and a wired SPI or I²C interface to connect the device to a host

The Texas Instruments Dynamic NFC Interface Transponder RF430CL330H is a NFC Tag Type 4 device that combines a wireless NFC interface and a wired SPI or I²C interface to connect the device to a host. The NDEF message in the SRAM can be written and read from the integrated SPI or I²C serial communication interface, and can also be accessed and updated wirelessly via the integrated ISO14443B-compliant RF interface that supports up to 848 kbps.
This allows NFC connection handover for an alternative carrier like Bluetooth™, Bluetooth Low Energy (BLE), and Wi-Fi as an easy and intuitive pairing or authentication process with only a tap. As a general NFC interface, the RF430CL330H enables end equipment to communicate with the fast-growing infrastructure of NFC-enabled smart phones, tablets, and notebooks.
RF430CL330H Dynamic NFC Interface Transponder
| Image | Référence fabricant | Description | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RF430CL330HTB | RF430CL330H NFC DYNAMIC TAG TARG | 0 - Immédiatement | $17.99 | Afficher les détails |
![]() | ![]() | RF430CL330HCPWR | IC RFID TRANSP 13.56MHZ 14TSSOP | 5633 - Immédiatement | $1.16 | Afficher les détails |