LMZ10500/501 Simple Switcher Nano Modules
Nano modules with 5.5 V maximum input voltage from Texas Instruments
Texas Instruments' LMZ10500 SIMPLE SWITCHER® nano module is an easy-to-use step-down DC-DC solution capable of driving up to 650 mA (LMZ10500) or 1 A (LMZ10501) load in space-constrained applications. Only an input capacitor, an output capacitor, a small VCON filter capacitor, and two resistors are required for basic operation. The nano module comes in an 8-pin LLP footprint package with an integrated inductor. Internal current-limit-based soft-start function, current-overload protection, and thermal shutdown are also provided.
For soldering information please refer to the following App Note: AN-1187
LMZ10500/501 Simple Switcher Nano Modules
| Image | Référence fabricant | Description | Type | Tension - Entrée (min.) | Tension - Entrée (max.) | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMZ10500SILT | DC DC CONVERTER 0.6-3.6V 2W | Module PoL non isolé | 2,7V | 5,5V | 3433 - Immédiatement | $2.70 | Afficher les détails |
![]() | ![]() | LMZ10501SILT | DC DC CONVERTER 0.6-3.6V | Module PoL non isolé | 2,7V | 5,5V | 7326 - Immédiatement | $3.50 | Afficher les détails |