LM3450 LED Driver
Texas Instruments offers its PowerWise® LED driver with active power factor correction and phase dimming decoder
Texas Instruments' LM3450 is a power factor controller (PFC) with separate phase dimming decoder. The PFC regulates an accurate output voltage while maintaining excellent power factor at the input. The phase dimming decoder interprets the phase angle and remaps it to a 500 Hz PWM output. This combination of features is ideal for implementing a dimmable off-line LED driver for 10 W to 100 W loads. The phase dimming decoder has several unique features. A programmable mapping from input to output increases design flexibility, while a dynamic filter and variable sampling rate provide a fast, smooth response to dimmer movement.
- Critical conduction mode PFC
- Over-voltage protection
- Feedback short circuit protection
- 70:1 PWM decoded from phase dimmer
- Analog dimming
- Programmable dimming range
- Digital angle and dimmer detection
- Dynamic holding current
- Smooth dimming transitions
- Low power operation
- Start-up pre-regulator bias
- Precision voltage reference
- Dimmable downlights
- Dimmable troffers
- Dimmable lowbays
- Indoor area SSL
- Outdoor area SSL
- Power supply PFC
LM3450 LED Driver
| Image | Référence fabricant | Description | Commutateur(s) interne(s) | Nombre de sorties | Tension - Alimentation (min.) | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM3450MT/NOPB | IC LED DRVR OFFL ANALOG 16TSSOP | Oui | 1 | 8,5V | 0 - Immédiatement | $1.19 | Afficher les détails |