IP20 Latching Industrial USB
TE Connectivity offers IP20 industrial ruggedized USB connectors
To support the increasingly wide-spread use of the USB standard in industrial applications, TE Connectivity has added industrial ruggedized connectors to its USB connector family.
The latching USB connectors and cable assemblies add 40 N of retention force to a high speed (USB 2.0) interconnection and permit attaching or detaching of peripherals without power down or reboot.
Features
- Integrated locking mechanism provides click feeling and strong lock strength
- Secondary locking with metal spring enhances locking strength
- Mates with existing USB type A receptacles
- USB 2.0 standard, USB type A and B connection system
- Rugged IP20 solution
- Capable of locking with TE receptacles
| Applications | ||
|
|
IP20
| Image | Référence fabricant | Description | Genre | Spécifications | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2013798-1 | CONN PLUG USB2.0 TYPEA 4POS SLD | Fiche | USB 2.0 | 361 - Immédiatement | $8.07 | Afficher les détails |