ME Series of MagLev Fans
Sunon's new generation of MagLev fans with optimized performance on the long-term with low noise levels
With the introduction of MagLev technology, Sunon offers optimized performance on the long-term with low noise levels. Going one step further, Sunon introduces the new generation of MagLev fans, the ME series.
This series is designed and engineered with a new bearing system to maximize the air flow and the fan operating life time. Incorporating highly precise components and new impeller design, this series offers a good compromise between quality and price.
The standard size for ME fans ranges from 80 x 80 x 25 mm to 120 x 120 x 38 mm. They are available with various speeds and voltages. Options like a frequency generator and rotation detector are also available for customizing purposes.
Features | Applications | |
|
|
Video: Sunon DR Maglev
MagLev
Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | LA001-011A99DN | ROUND FANSINK FORTIMO LED MODULE | 0 - Immédiatement | See Page for Pricing | Afficher les détails | |
![]() | ![]() | LA001-015A99DN | ROUND FANSINK OSRAM PREVALED | 0 - Immédiatement | See Page for Pricing | Afficher les détails | |
![]() | ![]() | LA001-012A99DN | ROUND FANSINK GE INFUSION | 0 - Immédiatement | See Page for Pricing | Afficher les détails | |
![]() | ![]() | LA001-002A99DY | ROUND FANSINK GE INFUSION | 0 - Immédiatement | See Page for Pricing | Afficher les détails | |
![]() | ![]() | LA004-012A99DN | ROUND FANSINK GE INFUSION | 0 - Immédiatement | See Page for Pricing | Afficher les détails |