ratiopacPRO™ / compacPRO™ / COMPTEC™ Series Case Platforms

Schroff’s case platforms provide fully functional, stylish enclosures for OEMs

Image of Schroff's ratiopacPRO™/compacPRO™/COMPTEC™ Series Case PlatformsSchroff's case platforms provide fully functional, stylish enclosures for OEMs. Compatible with a vast range of accessories, cases can be configured to meet most applications using standard catalog components. Whether it is a CompactPCI, VME, or proprietary application, the Schroff case family has off-the-shelf solutions in portable, desk, or rack-mount configurations.

ratiopacPRO / ratiopacAIR cases offer a versatile solution for space-optimized electronic packaging with integral EMC shielding and optional passive ventilation.
  • In accordance with IEEE1101.1/.10/.11 for VME and CompactPCI applications
  • Integral ventilation chambers for efficient thermal management
  • Available in rack-mount, desktop, and tower models
  • Stylish paint finish RAL7016/RAL9006 (charcoal, gray, and silver)
  • Dimensions
    • Height: 2U to 7U
    • Width: 28 HP to 84 HP
    • Depth: 255.5 mm to 495.5 mm
compacPRO cases deliver a rugged desktop-enclosure solution for 19 in. components or individual electronics assemblies in medical, test, or VME-based applications.
  • Interior designed to IEC 60297-3
  • Rugged die-cast and extruded framework
  • Top and bottom covers easily removed for access
  • Adjustable tip-up handle
  • Available in desktop or portable models
  • Dimensions
    • Height: 2U, 3U, 4U, and 6U
    • Width: 28 HP to 84 HP
    • Depth: 271 mm to 511 mm
COMPTEC cases are ideal for housing 19 in. rack-mounted equipment in portable or desktop applications.
  • Interior dimensions in accordance with IEC 60297-2
  • Rugged die-cast and extruded frame
  • Stylish paint finish RAL7016/RAL9006 (charcoal, gray, and silver)
  • Available in desktop or portable models
  • Dimensions
    • Height: 3U to 12U
    • Width: 520 mm
    • Depth: 300 mm to 600 mm
View More ratiopacPRO Series
Date de publication : 2013-11-12