europacPRO™

Schroff's europacPRO offers design flexibility and modular structure, enabling incremental improvements

Image of Pentair Corporation's europacPRO™Schroff's europacPRO™ 19 in. subrack platform offers design flexibility and modular structure, enabling incremental improvements to meet changing technical requirements. Subrack configurations are available from 3U to 6U and satisfy a variety of applications ranging from standard industrial to robust transportation, light military use, and rugged-level products. For enhanced protection, models are also available with shock and vibration resistance and EMC shielding. The europacPRO may be purchased as individual components or complete kits. Configuration options include shock and vibration-tolerant for light (16.5 lbs/7.5 kg), flexible (22 lbs/10 kg), or heavy (33 lbs/15 kg) applications.

Features and Benefits
  • Kits or individual configurations
  • EMC shielding easily retrofittable if needed
    • 40 dB at 1 GHz
    • 30 dB at 2 GHz
  • Designed for extractor handles to IEEE 1101.10/11 and IEC 60297-3-103 for Compact PCI and VME 64x applications
  • IEEE 1101.1 compatible
  • Shock and vibration tolerance to IEC 61587-2, EN 50155, NFF 67012 / NF F 60002
  • Robust configurations available for railway, industrial, and rugged applications
  • Dimensions
    • Height: 3U to 6U
    • Width: 84 HP
    • Depth: 175 mm to 475 mm
  • Shock and vibration configurations
    • "light" (7.5 kg)
    • "flexible" (10 kg)
    • "heavy" (15 kg)
  • Delivered unassembled (flat pack) or assembled
  • Multiple accessories available: backplane mounting, PCB card guides, plug-in-modules, front panels, and many more
View more europacPRO Series
Date de publication : 2013-11-12