B02 Series Board-to-FPC High Current Stacking Connectors

Panasonic's B02 series feature high current capacity required for battery connectors of small devices

Image of Panasonic's B02 Series Board-To-FPC High Current Stacking Connectors Panasonic's board-to-FPC B02 series high current stacking connectors allow devices to be designed thinner due to their low profile mated height of 0.7 mm. Their miniature design provides board space savings. The B02 series features a high current capacity of 10 A (5.0 A/pin x 2 pins) which is a capability required for battery connections of small devices. B02 series connectors are not easily breakable during the insertion or removal process due to the Panasonic Tough Contact structure which provides these connectors with high resistance to shock and vibration. The insertion guides and superior click feel of the B02 connectors provide ease of assembly and confirmation that they have been inserted correctly.

Features
  • Slim, low profile design: 0.7 mm mated height
  • High current rating: 10 A (5.0 A/pin x 2 pins)
  • High insertion force: 40 Newtons
  • High removal force: 10 Newtons
  • Insertion guides and click feel
  • Extra 4 pins for signal lines (0.3 A each)
  • RoHS/REACH compliant
Benefits
  • High current capability
  • Miniature design
  • Low board space required
  • Ease of assembly
  • Insertion confirmation
Applications
  • Wearable devices
  • Portable devices
  • Battery accessories
  • Consumer devices
Industries
  • Mobile devices
  • Consumer
  • Industrial
  • Medical

B02 Series Board-to-FPC High Current Stacking Connectors

ImageRéférence fabricantDescriptionPasQuantité disponiblePrixAfficher les détails
CONN SOCKET 8POS SMD GOLDAXF382700ACONN SOCKET 8POS SMD GOLD-86 - Immédiatement$1.46Afficher les détails
CONN HDR 8POS SMD GOLDAXF482700ACONN HDR 8POS SMD GOLD-701 - Immédiatement$1.52Afficher les détails
Date de publication : 2019-08-15