M Series Heatsinks

Ohmite's multi-device heatsinks improve connection and reduces costs

Ohmite's M Series Heatsinks Heatsinks in Ohmite's patented M series are capable of retaining up to four TO-247 or TO-264 resistors or semiconductors in a single heatsink. The M series is secured by circuit board mounting, and the devices are held in place by a clever ASTM A228 spring clip, making mounting holes and fasteners unnecessary.

Constant spring force locks the components into place and ensures maximum repeatability even after constant assembly and disassembly. This method allows for device replacement or design changes without having to re-work the board.

Providing superior thermal efficiencies while reducing component and assembly costs, heatsinks in the M series are supplied as standard parts, measuring 55 mm in length by 38.6 mm high. Heatsinks in this series are available with a degreased or black anodized finish.

Specifications
  • Heat Sink: aluminum alloy 6063-T5 or equivalent with either degreased or black anodized finish
  • Solder Foot: cold-rolled steel, per ASTM A-366 with pure tin over copper strike
  • Spring Clip: music wire, per ASTM A228 with bright nickel plating
  • Insulator: Sil-Pad 900-S, K6 800-S and K10

M Series Heatsinks

ImageRéférence fabricantDescriptionQuantité disponiblePrix
HEATSINK FOR TO-247 TO-264MV-102-55EHEATSINK FOR TO-247 TO-2640 - ImmédiatementSee Page for PricingAfficher les détails
HEATSINK FOR TO-247 TO-264 BLKMA-102-55EHEATSINK FOR TO-247 TO-264 BLK0 - Immédiatement$6.80Afficher les détails
Date de publication : 2010-08-11