Standard Permanent Magnet Stepper Motors with Gearboxes
Planetary gearbox allows for smaller motors and provides equal or greater torque levels
The new standard permanent magnets with gearbox (PG) series step motors from NMB Technologies are available from 15 mm to 35 mm in outside diameter. Ready for customization, these PG step motors offer finer resolution with added torque. The NMB permanent magnet step motors are manufactured with an injection molded stator designed for heat dissipation. With a vertically integrated manufacturing process, the permanent magnet step motors and 95 percent of the gearbox are completed in house.
All of the NMB brushless and standard step motors are available for customization of integrated electronics for easy application development, systems reduction, and project proofing.
Standard Permanent Magnet Stepper Motors with Gearboxes
| Image | Référence fabricant | Description | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PG15S-D20-HHB9 | STEP MOTOR PM GEARED BIPOLAR 15V | 1405 - Immédiatement | $19.79 | Afficher les détails |
![]() | ![]() | PG20L-D20-HHC0 | STEP MOTOR PM GEARED BIPOLAR 10V | 639 - Immédiatement | $20.03 | Afficher les détails |
![]() | ![]() | PG25L-D24-HHC1 | STEP MOTOR PM GEARED BIPOLAR 24V | 356 - Immédiatement | $20.24 | Afficher les détails |
![]() | ![]() | PG35S-D48-HHC2 | STEP MOTOR PM GEARED BIPOLAR 24V | 1572 - Immédiatement | $20.81 | Afficher les détails |