MEJ2 Series DC/DC Converters

5.2 kVDC, isolated 2 W DC/DC converters from Murata Power Solutions

MEJ2 Series DC/DC ConvertersThe Murata Power Solutions MEJ2 series includes single- and dual-output, medically approved DC/DC converters in a 7 pin, SIP package style. The series offers a seamless power upgrade path from the NMJ series SIP DC/DC converters. The MEJ2 series is UL 60950 recognized, with UL 60601 pending, making it ideal for applications where safety and miniaturization are paramount.

Features
  • Basic/supplementary isolation to UL 609502
  • Basic/supplementary isolation to UL 60601 for medical applications pending
  • 3.3 V, 5 V, 12 V, and 15 V inputs
  • 3.3 V, 5 V, 9 V, 12 V, and 15 V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Pin compatible with the MEV, NMV, NMK, and NMJ series
  • MTTF up to 4200 million hours
  • Power density 0.81 W/cm³
  • Single and dual outputs
  • UL 94 V-0 package material
  • Footprint 1.96 cm²
  • SIP package style
  • 5.2 kVDC isolation
  • RoHS compliant
Date de publication : 2013-03-15