USB 3.0 Connectors

Universal serial bus 3.0 I/O sockets from Mill-Max

Mill-Max's USB 3.0 ConnectorsMill-Max has expanded its USB family to include four new USB 3.0 connectors. USB 3.0, or SuperSpeed USB, provides a 10 X faster data transfer rate over Hi-Speed USB with a 5 Gbps signaling rate. SuperSpeed USB is a Sync-N-Go technology that minimizes user wait time and provides optimized power efficiency. Mill-Max offers both standard size and micro USB 3.0 connectors. USB 3.0 is fully backwards compatible with USB 2.0.

USB 3.0 Connectors

ImageRéférence fabricantDescriptionQuantité disponiblePrix
CONN RCPT USB3.0 TYPEA 9POS R/A896-46-009-90-300000CONN RCPT USB3.0 TYPEA 9POS R/A0 - Immédiatement$1.49Afficher les détails
CONN RCPT USB3.0 TYPEB 9POS R/A897-46-009-90-300000CONN RCPT USB3.0 TYPEB 9POS R/A0 - Immédiatement$1.39Afficher les détails
CONN RCPT USB3.0 MICRO B SMD897-10-010-00-300002CONN RCPT USB3.0 MICRO B SMD167934 - Immédiatement$2.04Afficher les détails
CONN RCPT USB3.0 MICRO B SMD R/A897-10-010-40-300002CONN RCPT USB3.0 MICRO B SMD R/A387 - Immédiatement$1.57Afficher les détails
Date de publication : 2013-07-02