Press-Fit Compliant Body Receptacle
Mill-Max offers unique, low-profile, compliant body socket receptacle capable of press-fitting in FR-4 mounting holes
Featuring the Mill-Max #10 contact clip and rated at 2 A, this discrete receptacle is ideal for socketing devices with miniature .010 in to .017 in (.25 mm to .43 mm) component leads. The sleek bullet-shaped body assists in centering the receptacle into mounting holes, and the shell features a wide-mouth countersink entry to guide delicate device leads inside. Manufactured using brass alloy on high-speed precision screw machines, this receptacle is gold plated on both the shell and contact surfaces for optimal conductivity and highest quality. This RoHS compliant component can be configured on hi-temp Kapton Polyimide film for package applications.
Features
- Mill-Max #10 contact clip rated at 2 A makes this discrete receptacle ideal for socketing devices with miniature .010 in to .017 in (.25 mm to .43 mm) component leads
- Sleek bullet-shaped body assists in centering the receptacle into mounting holes
- Shell features a wide-mouth countersink entry to guide delicate device leads inside
- Manufactured using brass alloy on high-speed precision screw machines
- Gold-plated on both the shell and contact surfaces for optimal conductivity and quality
Press Fit Receptacle
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4993-0-15-15-10-27-10-0 | CONN PIN RCPT .012-.017 PRESSFIT | 3043 - Immédiatement | $0.43 | Afficher les détails |
![]() | ![]() | 4994-0-15-15-11-27-10-0 | CONN PIN RCPT .015-.020 PRESSFIT | 2366 - Immédiatement | $0.41 | Afficher les détails |