AC164127-7 Graphics Controller

Microchip's AC164127-7 graphics controller features touch interface

Image of Microchip Technology's AC164127-7 Graphics ControllerMicrochip's graphics PICtail plus Epson S1D13517 board is a demonstration board for evaluating Microchip's graphics-display solution and graphics library for 16- and 32-bit microcontrollers. This expansion board is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 starter boards (DM320001, DM320003). The controller board has a connection for display boards such as graphics display Truly 5.7" 640 x 480 board (AC164127-8) and the graphics display truly 7" 800 x 480 board (AC164127-9).

Features
  • LSupported for VGA, WVGA, QVGA, WQVGA display
  • Alpha blending
  • Support for 24 bpp
  • Touch interface
  • 128-megabit (8M x 16) SDRAM for frame buffering
  • 64-megabit serial flash memory for additional data storage
Related Product Information

AC164127-7 Graphics Controller

ImageRéférence fabricantDescriptionFonctionQuantité disponiblePrixAfficher les détails
EVAL BOARD FOR S1D13517AC164127-7EVAL BOARD FOR S1D13517Contrôleur LCD0 - Immédiatement$178.30Afficher les détails
BOARD GRAPH DISPLAY 5.7 640X480AC164127-8BOARD GRAPH DISPLAY 5.7 640X480Écran LCD tactile0 - Immédiatement$449.71Afficher les détails
EVAL BOARD FOR AR1020AC164127-9EVAL BOARD FOR AR1020Écran LCD tactile0 - ImmédiatementSee Page for PricingAfficher les détails
Date de publication : 2011-07-28