Ultraviolet Emitter

Marktech's UV emitter specifically designed for applications requiring high radiant power and accuracy

Image of Marktech Optoelectronics' Ultraviolet EmitterMarktech's MTE3650L2-UV-HP emitter is specifically designed for applications requiring high radiant power output and accuracy in a TO-39 hermetically-sealed package with a special UV glass lens for optimum life time and device performance. Custom package solutions and sorting are available.

Features
  • Hermetically-sealed TO-39
  • High reliability
  • Wide viewing angle
Applications
  • Color sensor (money-bill)
  • Bio medical sensing
  • UV curing

Ultraviolet Emitter

ImageRéférence fabricantDescriptionQuantité disponiblePrix
EMITTER UV 365NM 300MA TO-39MTE3650L2-UV-HPEMITTER UV 365NM 300MA TO-390 - ImmédiatementSee Page for PricingAfficher les détails
Date de publication : 2014-05-19