Multichip Series

Marktech offers multichip emitters designed for applications requiring same emission sources

Image of Marktech Optoelectronics' Multichip Series Marktech is pleased to introduce its line of multichip LEDs. Our multichip devices come in a variety of packages including TO-18, PLCC, TO-5, and surface mount. Browse our standard line up of devices that hold anywhere from two to seven die. These are completely customizable, utilizing our wide range of available die (UV through SWIR Short Wave Infrared). Marktech also offers additional options to meet customer requirements such as power and wavelength sorting within a multichip device.

Features
  • Hermetically sealed metal can and PLCC-4 package
  • High reliability
  • High output power
Applications
  • Medical instrumentation
  • Currency validation
  • Biofluorescence analysis
Date de publication : 2014-04-04