SG Series GDT Surge Arrester SMD 1812 Size
The SG series from Littelfuse GDT provides reliable protection from lightning-induced surges as well as ESD
The SG series from Littelfuse is a series of square GDT devices in a standard 1812 footprint (4.5 mm x 3.2 mm x 2.7 mm) designed for printed circuit boards that require surface mount technology. It has a high current handling capability of 1,000 A at 8/20µs. It is ideal for applications where nearby lightning strikes may create damaging fast-rising transients in the 100 V/µs to 1 kV/µs range. This threat is especially common in telecom and communications equipment, certain types of test equipment, power supplies, and broadband equipment. The GDT reliably protects against ESD as well.
| Features | ||
|
|
SG Series
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | SG75 | GDT 75V 2KA 2 POLE SURFACE MOUNT | 16904 - Immédiatement | $1.46 | Afficher les détails |
![]() | ![]() | SG90 | GDT 90V 2KA 2 POLE SURFACE MOUNT | 9092 - Immédiatement | $1.46 | Afficher les détails |
![]() | ![]() | SG150 | GDT 150V 2KA 2 POLE SMD | 2217 - Immédiatement | $1.46 | Afficher les détails |
![]() | ![]() | SG230 | GDT 230V 1KA 2 POLE SMD | 0 - Immédiatement | $1.46 | Afficher les détails |
![]() | ![]() | SG300 | GDT 300V 1KA 2 POLE SMD | 4 - Immédiatement | $1.46 | Afficher les détails |
![]() | ![]() | SG350 | GDT 350V 1KA 2 POLE SMD | 261 - Immédiatement | $1.33 | Afficher les détails |
![]() | ![]() | SG350Q | GDT 350V 1KA 2 POLE SMD | 45 - Immédiatement | $1.46 | Afficher les détails |
![]() | ![]() | SG400 | GDT 400V 1KA 2 POLE SMD | 1975 - Immédiatement | $1.46 | Afficher les détails |
![]() | ![]() | SG420 | GDT 420V 1KA 2 POLE SMD | 2400 - Immédiatement | $1.46 | Afficher les détails |