FBMOV Series Type 1 SPD Varistors

Littelfuse fused-body varistors provide complete overvoltage circuit protection

Image of Littelfuse's FBMOV Series Type 1 SPD VaristorsThe Littelfuse FBMOV series offers complete overvoltage circuit protection in a single, compact configuration helping customers simplify their designs and reduce cost. The Littelfuse varistor surge protection fuse, combined with a varistor, offers non-fragmenting protection when subjected to high fault current (up to 200 kA). The integrated, thermally activated element opens quickly in the event of overheating during abnormal overvoltage, limited current, and intermediate current condition. The element offers quick response because of its close proximity to the MOV body.

Features
  • A complete overvoltage circuit protection solution and compact package to help customer simplify design and save mounting space
  • High surge density device: 40 kA single 8/20 surge
  • Fault current capability up to 200,000 A without external protection
  • RoHS-compliant
  • Standard operating voltage range up to 750 VAC
  • Capable for clearing limited current, intermediate current, and short circuit current, in the condition of abnormal sustained overvoltage condition
  • Suitable for type 1 SPD application
  • UL 1449 short circuit current rating test selection 39.2
  • UL 1449 intermediate current test selection 39.3
  • UL 1449 limited current abnormal over voltage test selection 39.4

FBMOV

ImageRéférence fabricantDescriptionTension de varistance (min.)Quantité disponiblePrixAfficher les détails
VARSTR 715V 40KA AXIAL CYLINDERFBMOV440MVARSTR 715V 40KA AXIAL CYLINDER643 V0 - Immédiatement$64.83Afficher les détails
VARSTR 750V 40KA AXIAL CYLINDERFBMOV460MVARSTR 750V 40KA AXIAL CYLINDER675 V0 - Immédiatement$64.83Afficher les détails
VARSTR 820V 40KA AXIAL CYLINDERFBMOV510MVARSTR 820V 40KA AXIAL CYLINDER738 V0 - Immédiatement$70.23Afficher les détails
VARSTR 910V 40KA AXIAL CYLINDERFBMOV550MVARSTR 910V 40KA AXIAL CYLINDER819 V0 - Immédiatement$70.23Afficher les détails
VARSTR 205V 40KA AXIAL CYLINDERFBMOV130MVARSTR 205V 40KA AXIAL CYLINDER184.5 V0 - Immédiatement$58.97Afficher les détails
VARSTR 240V 40KA AXIAL CYLINDERFBMOV150MVARSTR 240V 40KA AXIAL CYLINDER216 V0 - Immédiatement$58.97Afficher les détails
VARSTR 430V 40KA AXIAL CYLINDERFBMOV275MVARSTR 430V 40KA AXIAL CYLINDER387 V0 - Immédiatement$71.41Afficher les détails
VARSTR 680V 40KA AXIAL CYLINDERFBMOV420MVARSTR 680V 40KA AXIAL CYLINDER612 V0 - Immédiatement$85.69Afficher les détails
Date de publication : 2013-01-04