Display 3.5" Monochrome TFT

Kyocera introduces a 3.5" monochrome TFT to its industrial TFT lineup

KYOCERA Display 3.5' Monochrome TFT

Kyocera Display's monochrome display provides exceptionally high contrast, luminance, and a wide viewing cone for your handheld application needs.

Monochrome TFT modules are the perfect choice for customers who are looking to upgrade from a monochrome passive display to TFT, but may not require a color display. A monochrome TFT provides all of the benefits of a traditional color TFT, including fast response times, high brightness, wide viewing cone, and a higher contrast ratio. Also, by removing the color filter, the transmissivity of the display is increased allowing for higher brightness without an increase in backlight power consumption.

Features
  • 3.5" diagonal screen size
  • Display format: 320 x 24 QVGA
  • Wide viewing angle
    • Horizontal: +/-80
    • Vertical: -60/80
  • CMOS interface
  • Operating temp range: -20°C to +70°C
  • High luminance: 1,200 nits
  • High contrast ratio: 1000:1

Monochrome TFT

ImageRéférence fabricantDescriptionÉcran tactileSurface de visualisationQuantité disponiblePrixAfficher les détails
GRAPHIC DISPLAY TFT WHITE 3.5"TG035QVLQAANN-GN00GRAPHIC DISPLAY TFT WHITE 3.5"-70,56mm l x 52,92mm H0 - Immédiatement$58.97Afficher les détails
Date de publication : 2014-10-10