IGBT7 T7 Discretes and Modules including Gate Drivers
The 7th generation of TRENCHSTOP™ IGBTs is especially designed for variable speed drives. They are based on the new micro-pattern trench technology, which offers a high level of controllability. These features bring significant loss reduction in the application, especially for industrial drives, which usually operate at moderate switching frequency.
Every switch needs a driver, and the right driver makes a difference. Together with the TRENCHSTOP™ IGBT7, we also offer the EiceDRIVER™ gate driver ICs, including low side driver, level-shift driver, and isolated driver. The EiceDRIVER™ family offers a wide range of output current options (from 0.1 A to 14 A) and different protection features like DESAT, Miller clamp, OCP, shutdown, integrated bootstrap diode, and isolation.
650 V TRENCHSTOP™ IGBT7 T7 - superior controllability for the highest electrical performance
The 7th generation of discrete IGBT and diode technology with outstanding performance has been released as a flexible series to supersede our short-circuit rated TRENCHSTOP™, TRENCHSTOP™ Performance, and HighSpeed 3, and to be used as an alternative to the non-short-circuit rated TRENCHSTOP™5 technologies.
The 650 V TRENCHSTOP™ IGBT7 T7 IGBT (hereafter referred to as IGBT7 T7), co-packed with brand-new, full-rated EC7 (emitter-controlled) diodes, offers a significantly reduced IGBT saturation VCE(sat) and diode forward Vf voltage. The maximum blocking voltage VCE was also increased from 600 V to 650 V. The IGBT7 T7 with its superior controllability and short-circuit ruggedness delivers the highest electrical performance among SC devices, with a humidity robustness of HV-H3TRB.
IGBT7 T7 is the best-in-class device for industrial motor drives providing a great ease of use in a wide range of applications including UPS/PV and air conditioner PFC topologies.
Features
- Overload Capability
- Lower on state voltage
- Enhanced Controllability
- Improved Diode
Benefits
- Increased Power
- Frame Size Jump
- Low Losses
- Optimized driving
Applications
- Industrial Motor Drives
- Uninterruptable Power Supplies
- Photo Voltaic
- Air Conditioning PFC Topologies
Featured Products
FS3L200R10W3S7FB11BPSA1
IGBT Module Trench Field Stop Three Level Inverter 950 V 70 A 20 mW Chassis Mount AG-EASY3B
F3L400R10W3S7B11BPSA1
EasyPACK allow for more series connections, less cable, fewer generator connection boxes, and fewer inverters
FP25R12W1T7B11BPSA1
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A 20 mW Chassis Mount AG-EASY1B-2
FP50R12W2T7B11BOMA1
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A 20 mW Chassis Mount AG-EASY2B-2
FP10R12W1T7B3BOMA1
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 10 A 20 mW Chassis Mount AG-EASY1B-2
FP15R12W1T7B11BOMA1
IGBT Module Trench Field Stop Half Bridge Inverter 1200 V Chassis Mount AG-EASY1B-2
FP25R12W2T7B11BPSA1
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A 20 mW Chassis Mount AG-EASY2B-2
FP35R12W2T7B11BOMA1
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 35 A 20 mW Chassis Mount AG-EASY2B-2
FP10R12W1T7B11BOMA1
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 10 A 20 mW Chassis Mount AG-EASY1B-2
FS100R12W2T7B11BOMA1
IGBT Module Trench Field Stop Single Chassis Mount AG-EASY2B-1
FS35R12W1T7B11BOMA1
IGBT module low power easy
FS25R12W1T7B11BOMA1
IGBT module low power easy
FS50R12W2T7B11BOMA1
IGBT Module Trench Field Stop Full Bridge 1200 V 50 A 20 mW Chassis Mount Module
IKW40N65ET7XKSA1
IGBT Trench Field Stop Through Hole PG-TO247-3
IKW50N65ET7XKSA1
IGBT Trench Field Stop 650 V 50 A 273 W Through Hole PG-TO247-3
IKW30N65ET7XKSA1
IGBT Trench Field Stop 650 V 30 A 188 W Through Hole PG-TO247-3
IKW20N65ET7XKSA1
IGBT Trench Field Stop 650 V 40 A 136 W Through Hole PG-TO247-3
IKW75N65ET7XKSA1
IGBT Trench Field Stop 650 V 80 A 333 W Through Hole PG-TO247-3
1ED31xxMC12H-_1ED-X3
Gate Driver Capacitive Coupling 8000Vpk 1 Channel
1ED3124MU12FXUMA1
14A Gate Driver Capacitive Coupling 3000Vrms 1 Channel PG-DSO-8
EVAL1ED3124MX12HTOBO1
1ED3124MU12H, 1ED3124MC12H Gate Driver Power Management Evaluation Board
Additional Content
- The 900 A 1200 V EconoDUAL™ has highest power density and performance using IGBT7
- Infineon 2.3kV - A new class for Si IGBT and Si FWD
- Introduction to discrete 650V TRENCHSTOP™ IGBT7
- EiceDRIVER™ 1ED31xxMU12H (1ED-X3 Compact) Technical Description
- EiceDRIVER™ Application Note Selecting the right Gate Resistor for Power Devices
- EVAL1ED3124MX12H Evaluation Board Description
Related Videos
1:59
Introduction to TRENCHSTOP™ IGBT 7
Learn more about our leadtypes of EasyPIM™ and EasyPACK™ with TRENCHSTOP™ IGBT7. Furthermore we demonstrate the differences between TRENCHSTOP™ IGBT 4 and TRENCHSTOP™ IGBT7 and the achievement of the new TRENCHSTOP™ IGBT7.
6:28
EconoDUAL™ with TRENCHSTOP™ IGBT 7
The EconoDUAL™ IGBT module is one of the most popular IGBT packages worldwide and is used in many different applications. In the latest module generation, it is now feasible to increase the module current to 900 A.
6:14
TRENCHSTOP™ IGBT 7 for Industrial Drives Applications
In this training Infineon will present TRENCHSTOP™ IGBT7 by focusing on its key features and technical benefits.