MWA 100 Series Power Supplies

Inventus Power's MWA 100 series is a high efficiency power supply offering converter efficiencies averaging 90.6%

Image of Inventus Power's MWA 100 Series Power SupplyInventus Power's MWA100 series is an external switch mode power supply that meets current industry challenges to provide compact, lightweight power to increasingly powerful medical devices while offering reliable performance and meeting medical safety approvals. OEMs are reducing product size by designing in external power supplies and the MWA100 is a qualified solution. The MWA100 is a high efficiency power supply offering converter efficiencies averaging 90.6% at 230VAC and a demonstrated mean time between failure exceeding 200,000 hours.

Features
  • High Efficiency
  • High Power Density 4.8W/in³
  • Lifetime Expectation > 5 years
  • Hold-up Time > 24ms at full load
  • Medical Approval - EN60601-1 Class I
  • EISA Compliant
  • CEC Compliant

MWA 100 Series

ImageRéférence fabricantDescriptionQuantité disponiblePrix
AC/DC DESKTOP ADAPTER 12V 100WMWA100012A-12AAC/DC DESKTOP ADAPTER 12V 100W0 - ImmédiatementSee Page for PricingAfficher les détails
AC/DC DESKTOP ADAPTER 15V 101WMWA100015A-12AAC/DC DESKTOP ADAPTER 15V 101W0 - ImmédiatementSee Page for PricingAfficher les détails
AC/DC DESKTOP ADAPTER 18V 101WMWA100018A-12AAC/DC DESKTOP ADAPTER 18V 101W0 - ImmédiatementSee Page for PricingAfficher les détails
AC/DC DESKTOP ADAPTER 24V 101WMWA100024A-12AAC/DC DESKTOP ADAPTER 24V 101W0 - ImmédiatementSee Page for PricingAfficher les détails
Date de publication : 2009-12-04