Kinetis L Series Development

The NXP Freedom development platform

Image of NXP Semiconductor's Kinetis L Series DevelopmentNXP's Freedom development platforms are small, low-power, cost-effective evaluation and development systems perfect for quick application prototyping and demonstration of Kinetis MCU families. The platforms offer an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and classic programming and run-control capabilities.

The FRDM-KL05Z Freedom development platform is an ultra-low cost development platform, but enabled by the Kinetis L Series KL0x MCU family built on the ARM® Cortex™-M0+ processor.

FRDM-KL25Z Freedom development platform is also an ultra-low cost development platform enabled by Kinetis L Series KL1x and KL2x MCUs families built on ARM Cortex-M0+ processor.

The FRDM-KL02Z is an ultra-low-cost development platform enabled by the Kinetis L series KL02 family built on the ARM Cortex-M0+ processor.

Both platforms feature easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options, and a built-in debug interface for flash programming and run-control. They are both supported by a range of NXP and third-party development software.

FRDM-KL05Z Features
  • MKL05Z32VFM4 MCU – 48 MHz, 32 KB flash, 4 KB SRAM, 32 QFN
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
  • P&E multilink interface provides run-control debugging and compatibility with IDE tools
FRDM-FL25Z Features
  • MKL25Z128VLK4 MCU – 48 MHz, 128 KB flash, 16 KB SRAM, USB OTG (FS), 80LQFP
  • Capacitive touch "slider," MMA8451Q accelerometer, tri-color LED
  • Sophisticated OpenSDA debug interface
  • mbed enabled
  • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
  • P&E Multi-link interface provides run-control debugging and compatibility with IDE tools
FRDM-KL02Z Features
  • MKL02Z32VFM4 MCU – 48 MHz, 32 KB Flash, 4 KB SRAM, 32QFN
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • Flexible power supply options – coin cell battery, external source
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • New, OpenSDA debug interface:
    • Mass storage device flash programming interface (default); no tool installation required to evaluate demo apps
    • P&E debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
Date de publication : 2012-09-10