Green-Mode FPS FSL206MR Series
onsemi Green-mode FPS with protection features or PWM controller for SMPS designs with integrated protection features
onsemi FSL206MRx series is designed for high-performance offline SMPS that require minimal external components. The highly integrated PWM controller with avalanche-rugged SenseFET includes an internal regulator, eliminating the need for an auxiliary bias winding, and includes a built-in high-voltage startup and full-protection circuitry which saves board space and total bill of materials (BOM) costs.
Optimized for efficiency and power dissipation with burst-mode operation, the FSL206MRN and FSL206MRL can reach a power loss of 150 mW with no-bias winding and 25 mW with bias winding at no-load condition when the input voltage is 265 VAC. Additionally, the FSL206MRx series is supported by onsemi power supply WebDesigner (PSW), an easy-to-use, powerful online design tool that allows designers to further customize and fine-tune their designs without having to build a bench prototype.
FSL206MR
| Image | Référence fabricant | Description | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FSL206MRBN | IC OFFLINE SWITCH FLYBACK 8DIP | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | FSL206MRL | IC OFFLINE SWITCH FLYBACK 8LSOP | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | FSL206MRN | IC OFFLINE SWITCH FLYBACK 8DIP | 0 - Immédiatement | See Page for Pricing | Afficher les détails |