Digi Connect ME® 9210
Digi features the ME 9210 embedded module and development kit
The Digi Connect ME 9210 is an ultra-compact embedded module based on Digi's powerful 75 MHz NS9210 processor. It allows customers to implement the next generation of leading network-enabled products and maintains full form factor and pin-compatibility with the existing Digi Connect ME family.
The module can provide future application-specific interface options (1-Wire, UART, USB low-speed, SD/SDIO, CAN, etc.) through its programmable flexible interface module (FIM), while still keeping the main serial port or other key peripheral interfaces available. It is also well-suited for more advanced core module applications, with its support of up to ten shared GPIOs, external IRQs and an extended set of peripheral interface options such as I2C and SPI.
| Features | ||
|
|
JumpStart Kit
Built around a standard Linux 2.6 kernel distribution, the Digi JumpStart kit for Embedded Linux is tailored to the specific needs of embedded Linux development and provides an easy-to-use, complete off-the-shelf embedded development platform. It includes all components that are required to build secure network-enabled products based on the Digi Connect ME 9210.
The kit includes Digi ESP™ for Embedded Linux, a powerful and fully Linux-hosted Integrated Development Environment based on the open Eclipse framework. Ideal for new and experienced Linux developers, Digi ESP improves software design productivity by accelerating and greatly simplifying driver and application development through a user-friendly graphical interface.
- Off-the-shelf development platform for network-enabled embedded systems
- Royalty-free and with optimized 2.6 kernel and services support
- Linux Digi ESP IDE for accelerated software development
- Full Linux and Digi BSP source code included
JumpStart Kit
| Image | Référence fabricant | Description | Processeur cœur | Plateforme | Circuit intégré/composant utilisé | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DC-ME-9210-LX | JUMPSTART DIGI CONN ME 9210 MOD | ARM9 | JumpStart | Modules Digi Connect®ME 9210 | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
Embedded Modules
| Image | Référence fabricant | Description | Processeur cœur | Coprocesseur | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DC-ME-Y402-JT | IC MOD ARM926EJ-S 75MHZ 8MB | ARM926EJ-S, NS9210 | - | 0 - Immédiatement | See Page for Pricing | Afficher les détails |