NEMA 3R Enclosures
Bud Industries offers their NEMA 3R enclosures with a hinged cover
Bud Industries offers NEMA 3R enclosures with a hinged cover. These powder-coated galvanized steel boxes provide excellent corrosion protection. They are UL listed, designed to meet NEMA 1 and 3 ratings and well suited for a variety of outdoor applications. External mounting brackets allow installation on vertical surfaces without the need to open the cover and expose internal components.
- UL 50 and 50E listed - File E238062
- Internal zinc plated steel panel included
- Complies with NEMA and UL-50 Type 3R rating
- Two external wall mounting brackets in back
- Drip-shielded top and seam-free sides, back and front
- Easy to clean and durable ASA-70 Gray powder coating
- Heavy duty 16 GA galvanized steel spot welded construction
- Provides protection against rain, sleet, snow and dripping water
- Easily removable concentric knockouts on bottom for industry standard conduit sizes
- Hinged cover with weather resistant Neoprene gasket and zinc plated and powder coated pad-lockable draw latch
N3R Series
| Image | Référence fabricant | Description | Conception | Surface (Lxl) | Quantité disponible | Prix | Afficher les détails | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | N3R-5808 | BOX STEEL GRAY 12"L X 10"W | Porte à charnière, couvercle | 120po² (774cm²) | 35 - Immédiatement 18 - Stock usine | $114.42 | Afficher les détails | |
![]() | ![]() | N3R-5806 | BOX STEEL GRAY 10"L X 6"W | Porte à charnière, couvercle | 60,0po² (387cm²) | 3 - Immédiatement | $75.64 | Afficher les détails | |
![]() | ![]() | N3R-5801 | BOX STEEL GRAY 4"L X 4"W | Porte à charnière, couvercle | 16,0po² (103cm²) | 6 - Immédiatement 110 - Stock usine | $26.43 | Afficher les détails | |
![]() | ![]() | N3R-5802 | BOX STEEL GRAY 6"L X 4"W | Porte à charnière, couvercle | 24,0po² (155cm²) | 1 - Immédiatement 28 - Stock usine | $32.98 | Afficher les détails | |
![]() | ![]() | N3R-5804 | BOX STEEL GRAY 8"L X 6"W | Porte à charnière, couvercle | 48,0po² (310cm²) | 0 - Immédiatement 17 - Stock usine | $56.75 | Afficher les détails | |
![]() | ![]() | N3R-5807 | BOX STEEL GRAY 12"L X 6"W | Porte à charnière, couvercle | 72,0po² (465cm²) | 1 - Immédiatement 8 - Stock usine | $88.39 | Afficher les détails | |
![]() | ![]() | N3R-5803 | BOX STEEL GRAY 6"L X 4"W | Porte à charnière, couvercle | 24,0po² (155cm²) | 0 - Immédiatement 20 - Stock usine | $38.33 | Afficher les détails | |
![]() | ![]() | N3R-5805 | BOX STEEL GRAY 8"L X 6"W | Porte à charnière, couvercle | 48,0po² (310cm²) | 0 - Immédiatement 6 - Stock usine | $60.13 | Afficher les détails |