ADP171 CMOS Linear Regulator

Analog Devices' ADP171: 300 mA, low quiescent current, CMOS linear

Image of Analog Devices' ADP171: 300 mA, Low Quiescent Current, CMOS Linear Regulator ADI's adjustable-output ADP171 low-dropout regulators are available in a range of fixed- and adjustable-output options from 0.8 V to 3.0 V, making them an ideal clean power device for low-voltage analog-to-digital converters. With accuracy within ±1% initially and ±3% over line, load, and temperature, they achieve fast transient response, 300 mA load-current capability, 66 mV dropout voltage, and 70 dB power-supply rejection at 10 kHz. Their robust design features a fixed 120 µs soft-start time, short-circuit protection, and thermal-overload protection. Operating on a single 1.6 V to 3.6 V supply, the ADP171 draw 170 µA at full load, 23 µA with no load, and 100 nA in shutdown mode. Available in 5-lead TSOT packages, they are specified from -40°C to +125°C.

Features
  • Maximum output current: 300 mA
  • Input voltage range: 1.6 V to 3.6 V
  • Low quiescent current
    • IGND = 23 µA with zero load
    • IGND = 220 µA with 170 mA load
  • Low shutdown current: <1 µA
  • Low dropout voltage: 66 mV at 300 mA load
  • PSRR performance of 70 dB at 10 kHz, or 73 dB at 1 kHz
  • Output voltage accuracy: ±1%
  • 5 fixed-output voltage options: 1.2 V, 1.8 V, 2 V, 2.5 V, 2.8 V
  • Adjustable-output voltage options 0.8 V to 3.0 V
  • Accuracy over line, load, and temperature: ±3%
  • Stable with small 1 µF ceramic output capacitor
  • Low noise: 30 µVRMS at VOUT = 0.8 V
Applications
  • Mobile phones
  • Digital camera and audio devices
  • Portable and battery-powered equipment
  • DSP/FPGA/microprocessor supplies
  • Post DC/DC regulation

ADP171

ImageRéférence fabricantDescriptionNombre de régulateursTension - Entrée (max.)Quantité disponiblePrix
IC REG LIN POS ADJ 300MA TSOT23ADP171AUJZ-R7IC REG LIN POS ADJ 300MA TSOT2313,6V5585 - Immédiatement$1.38Afficher les détails
Date de publication : 2012-06-29