ADM1491E Full-Duplex RS-485 Transceivers
Analog Devices' ADM1491E 16 Mbps, ESD protected, full-duplex RS-485 transceivers
The ADI's ADM1491E is an RS-485 transceiver with ±8 kV ESD protection and is suitable for high speed, full-duplex communication on multipoint transmission lines. In particular, the ADM1491E is designed for use in motor control applications requiring communications at data rates up to 16 Mbps.
The ADM1491E is designed for balanced transmission lines and complies with TIA/EIA-485-A-98. The device has a 12 kΩ receiver input impedance for unit load RS-485 operation allowing up to 32 nodes on the bus.
The differential transmitter outputs and receiver inputs feature electrostatic discharge circuitry that provides protection to ±8 kV using the human body model (HBM).
The ADM1491E operates from a single 5 V power supply. Excessive power dissipation caused by bus contention or output shorting is prevented by short-circuit protection and thermal circuitry.
Short-circuit protection circuits limit the maximum output current to ±250 mA during fault conditions. A thermal shutdown circuit senses if the die temperature rises above 150°C and forces the driver outputs into a high impedance state under this condition.
- RS-485 / RS-422 full duplex transceiver, for high speed motor control applications
- 16 Mbps data rate
- ±8 kV ESD protection on RS-485 input / output pins
- Complies with ANSI / TIA / EIA-485-A-1998
- Open circuit fail-safe
- Suitable for 5 V power supply applications
- 32 nodes on the bus (1 unit load)
- Thermal shutdown protection
- Operating temperature range: -40°C to +85°C
- Packages:
- Narrow-body 14-lead SOIC
- 10-lead MSOP
- RS-485 / RS-422 interfaces
- Industrial field networks
- High data rate motor control
- Multipoint data transmission systems
- Single-ended to differential signal conversion
ADM1491E
| Image | Référence fabricant | Description | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ADM1491EBRZ | IC TRANSCEIVER FULL 1/1 14SOIC | 263 - Immédiatement | $3.74 | Afficher les détails |
![]() | ![]() | ADM1491EBRMZ | IC TRANSCEIVER FULL 1/1 10MSOP | 258 - Immédiatement | $3.89 | Afficher les détails |