AD9249 Analog-to-Digital Converter

16-channel, 14-bit, 65 MSPS, serial LVDS, 1.8 V A/D converter from Analog Devices

Image of Analog Devices' AD9249 Analog-to-Digital ConverterADI's AD9249 is a 16-channel, 14-bit, 65 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit that is designed for low cost, low power, small size, and ease of use. The device operates at a conversion rate of up to 65 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical.

The ADC requires a single 1.8 V power supply and an LVPECL-/CMOS-/LVDS-compatible sample-rate clock for full-performance operation. No external reference or driver components are required for many applications.

The AD9249 automatically multiplies the sample-rate clock for the appropriate LVDS serial data rate. Data clock outputs (DCO±1, DCO±2) for capturing data on the output and frame clock outputs (FCO±1, FCO±2) for signaling a new output byte are provided. Individual channel power-down is supported, and the device typically consumes less than 2 mW when all channels are disabled.

Eval Board

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
EVAL BOARD 14BIT 65MSPS ADCAD9249-65EBZEVAL BOARD 14BIT 65MSPS ADC1 - Immédiatement$453.80Afficher les détails

AD9249 Analog-to-Digital Converter

ImageRéférence fabricantDescriptionQuantité disponiblePrix
IC ADC 14BIT PIPELINED 144CSPBGAAD9249BBCZ-65IC ADC 14BIT PIPELINED 144CSPBGA49 - Immédiatement$249.28Afficher les détails
Date de publication : 2013-12-23