2.92 mm Connectors, Adapters, and Cable Assemblies
Amphenol RF high-frequency 50 Ω threaded connectors deliver precision and durability up to 40 GHz
Amphenol RF 2.92 mm connector series, commonly known as K connectors, offer precision-engineered performance tailored for satellite communications, lab instrumentation, and test environments. With an air dielectric and compact design, these connectors maintain exceptional RF characteristics while supporting seamless mating with SMA, 3.5 mm, and other K-type interfaces. Their rugged construction ensures reliable operation in demanding settings.
Built to the MIL-STD-348 interface standard, 2.92 mm connectors feature low VSWR, excellent return and insertion loss, and high power-handling capability, extending usable bandwidth up to 40 GHz. A shorter pin ensures that the outer bodies engage before the contacts, reducing wear and extending connector lifespan. These features make them ideal for high-frequency, high-reliability applications
- High-frequency capability: Operates up to 40 GHz with low VSWR and excellent return/insertion loss
- Interoperable design: Threaded interface compatible with SMA, 3.5 mm, and other K-type connectors
- Rugged and durable: Threaded coupling and machined bodies designed for frequent mating cycles
- Power-capable and reliable: Handles high RF power in laboratory or field deployments
- MIL-standard compliance: Meets MIL-STD-348 dimensional standards for consistent performance
- Laboratory and bench testing: Suitable for VNAs, spectrum analyzers, and calibration equipment
- SATCOM infrastructure: Ideal for terrestrial satellite and ground station RF interfaces
- Quantum computing and microwave research: Reliable for advanced high-frequency experimental setups
- Optical and millimeter-wave instrumentation: Ensures signal purity and repeatability in precision measurements
- High-end aerospace and defense systems: Rugged enough for demanding operational environments
2.92 mm Connector Series - Coaxial Cables
| Image | Référence fabricant | Description | Style | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 095-825-120M100 | COAX CBL 2.92MM TO 2.92MM 3.3' | 2,92mm vers 2,92mm | 32 - Immédiatement | $104.11 | Afficher les détails |
![]() | ![]() | 095-825-120-024 | COAX CBL 2.92MM TO 2.92MM 24" | 2,92mm vers 2,92mm | 30 - Immédiatement | $97.65 | Afficher les détails |
![]() | ![]() | 095-725-134-006 | 2.92 STRAIGHT PLUG TO SMPM STRAI | 2,92mm à SMPM | 28 - Immédiatement | $87.98 | Afficher les détails |
![]() | ![]() | 095-725-135-006 | 2.92 STRAIGHT PLUG TO SMP STRAIG | SMP vers 2,92mm | 28 - Immédiatement | $88.50 | Afficher les détails |
![]() | ![]() | 095-825-120-006 | COAX CBL 2.92MM TO 2.92MM 6" | 2,92mm vers 2,92mm | 21 - Immédiatement | $92.78 | Afficher les détails |
![]() | ![]() | 095-825-120-012 | COAX CBL 2.92MM TO 2.92MM 12" | 2,92mm vers 2,92mm | 17 - Immédiatement | $94.40 | Afficher les détails |
![]() | ![]() | 095-825-120-036 | COAX CBL 2.92MM TO 2.92MM 36" | 2,92mm vers 2,92mm | 12 - Immédiatement | $97.60 | Afficher les détails |
![]() | ![]() | 095-725-134M025 | 2.92 STRAIGHT PLUG TO SMPM STRAI | 2,92mm à SMPM | 24 - Immédiatement | $88.76 | Afficher les détails |
![]() | ![]() | 095-725-135M025 | 2.92 STRAIGHT PLUG TO SMP STRAIG | SMP vers 2,92mm | 25 - Immédiatement | $89.29 | Afficher les détails |
![]() | ![]() | 095-725-134-012 | 2.92 STRAIGHT PLUG TO SMPM STRAI | 2,92mm à SMPM | 11 - Immédiatement | $89.52 | Afficher les détails |
![]() | ![]() | 095-725-135-012 | 2.92 STRAIGHT PLUG TO SMP STRAIG | SMP vers 2,92mm | 23 - Immédiatement | $90.05 | Afficher les détails |
2.92 mm Connector Series - Coaxial Connector (RF) Adapters
| Image | Référence fabricant | Description | Type d'adaptateur | Type de conversion | Séries d'adaptateurs | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AD-292J292J-1 | 2.92 MM JACK TO 2.92 MM JACK ADA | Jack vers Jack | Même série | 2,92mm vers 2,92mm | 50 - Immédiatement | $113.73 | Afficher les détails |
![]() | ![]() | AD-292P292P-1 | 2.92 MM PLUG TO 2.92 MM PLUG ADA | Fiche à fiche | Même série | 2,92mm vers 2,92mm | 50 - Immédiatement | $113.73 | Afficher les détails |
![]() | ![]() | AD-292P292J-1 | 2.92 MM PLUG TO 2.92 MM JACK ADA | Fiche vers jack | Même série | 2,92mm vers 2,92mm | 48 - Immédiatement | $113.73 | Afficher les détails |
![]() | ![]() | AD-292JSMAP-1 | 2.92 MM JACK TO SMA PLUG ADAPTER | Fiche vers jack | Entre la série | SMA vers 2,92mm | 45 - Immédiatement | $98.50 | Afficher les détails |
![]() | ![]() | AD-292PSMAJ-1 | 2.92 MM PLUG TO SMA JACK ADAPTER | Fiche vers jack | Entre la série | SMA vers 2,92mm | 42 - Immédiatement | $98.50 | Afficher les détails |
![]() | ![]() | AD-292PSMAP-1 | 2.92 MM PLUG TO SMA PLUG ADAPTER | Fiche à fiche | Entre la série | SMA vers 2,92mm | 40 - Immédiatement | $99.16 | Afficher les détails |
![]() | ![]() | AD-24J292J-1 | 2.4MM JACK TO 2.92MM JACK ADAPTE | Jack vers Jack | Entre la série | 2,4mm vers 2,92mm | 18 - Immédiatement | $170.48 | Afficher les détails |
![]() | ![]() | AD-24P292J-1 | 2.4MM PLUG TO 2.92MM JACK ADAPTE | Fiche vers jack | Entre la série | 2,4mm vers 2,92mm | 23 - Immédiatement | $171.75 | Afficher les détails |
![]() | ![]() | AD-292JSMAJ-1 | 2.92 MM JACK TO SMA JACK ADAPTER | Jack vers Jack | Entre la série | SMA vers 2,92mm | 0 - Immédiatement | $97.82 | Afficher les détails |
2.92 mm Connector Series - Coaxial Connector (RF) Assemblies
| Image | Référence fabricant | Description | Type de connecteur | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 292-111P-52S | 2.92 MM STRAIGHT SOLDER PLUG 0.1 | Fiche, broche mâle | 0 - Immédiatement | $31.28 | Afficher les détails |
![]() | ![]() | 292-110J-52S | 2.92 MM STRAIGHT SOLDER JACK 0.1 | Prise, prise femelle | 0 - Immédiatement | $31.72 | Afficher les détails |
![]() | ![]() | 292-101P-52S | 2.92 MM STRAIGHT SOLDER PLUG RG- | Fiche, broche mâle | 103 - Immédiatement | $27.53 | Afficher les détails |
![]() | ![]() | 292-100J-52S | 2.92 MM STRAIGHT SOLDER JACK RG- | Prise, prise femelle | 96 - Immédiatement | $29.23 | Afficher les détails |