RECOM’s R-78S Series Boost Switching Regulator

When I initially came across the R-78S3.3-0.1 product release I thought it was another easy-to-use buck converter module from RECOM. However, after reviewing the datasheet I realized it was a boost converter. The module boosts an input voltage ranging from 0.65 V to 3.15 V to an output voltage of 3.3 V while providing 100 mA maximum output current and typical efficiency of 93%. Boost converter circuits using discrete components are common in industry, but boost converter SIP module solutions are much less prevalent and the R-78S series are the only boost module solutions available from DigiKey. Major benefits of module solutions are ease of prototyping and shortened time to market.

A typical application of the R-78S3.3-0.1 is to convert the nominal 1.2 V of a single AA alkaline cell to a more useful 3.3 V. Supply voltage of 3.3 V is common for microcontroller, sensor, radio, and multiple other chips and modules. This greatly simplifies the development and evaluation of power sources for IoT products like wireless sensors and actuators. The R-78S series also includes the R-78S1.8-0.1 which provides 1.8 V and the R-78S3.6-0.1 which provides 3.6 V output voltage.

To see the New Product Discovery with Randall Restle where he introduces the RECOM R-78S Series Boost Switching Regulator, click here.

Development and Evaluation

RECOM provides reference designs and documentation to easily evaluate and develop with the R-78S series. The R-REF02-78S reference design is a standalone board that generates 3.3 V from a single AA battery, see https://www.recom-power.com/pdf/Eval-Boards/R-REF02-78S.pdf. The R-78S3.3-0.1-EVM-1 is a full featured reference design providing easy evaluation of external input sources and test points for measuring current, see https://www.recom-power.com/pdf/Eval-Boards/R-78S3.3-0.1-EVM-1.pdf.

Related Product Highlights

https://www.digikey.com/en/product-highlight/r/recom-power/r-78s-series-single-output-dc-dc-converter

https://www.digikey.com/en/product-highlight/r/recom-power/r-78s3-3-0-1-evm-1-evaluation-module

https://www.digikey.com/en/product-highlight/r/recom-power/breakout-board-r-78s-evaluation-module

Availability at DigiKey

https://www.digikey.com/product-detail/en/recom-power/R-78S3.3-0.1/945-3029-ND/6588874

https://www.digikey.com/product-detail/en/recom-power/R-78S1.8-0.1/945-3137-5-ND/7932584

https://www.digikey.com/product-detail/en/recom-power/R-78S3.6-0.1/945-3138-5-ND/7932585

https://www.digikey.com/product-detail/en/recom-power/R-REF02-78S/945-3141-ND/7932588

https://www.digikey.com/product-detail/en/recom-power/R-78S3.3-0.1-EVM-1/945-3139-ND/7932586

À propos de l'auteur

Image of Scott Raeker

Scott Raeker, ingénieur d'application principal chez DigiKey, travaille dans l'entreprise depuis 2006 et il est principalement responsable de l'assistance aux clients dans le domaine de l'espace sans fil. Il affiche plus de 35 ans d'expérience dans l'industrie électronique et il est titulaire d'un diplôme en génie électrique de l'Université du Minnesota. Durant son temps libre, Scott aime réparer sa ferme du début du siècle.

More posts by Scott Raeker
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum