Design contains obsolete parts

EPC9201: 40A, 0 ~ 20V, Half H-Bridge Driver

Summary

This development board, measuring 11mm x 12mm, contains two enhancement mode (eGaN®) field effect transistors (FETs) arranged in a half bridge configuration with an onboard Texas Instruments LM5113 gate drive.

The purpose of these development boards is to simplify the evaluation process by optimizing the layout and including all the critical components on a single board that can be easily connected into any existing converter.

A complete block diagram of the circuit is given in Figure 1.

* Status: New Device Offered (NDO)

The GaN Experts recommend EPC2055 for new designs

NDO Note: This is an earlier generation device, and although it is fully supported, the recommended device will provide better price and performance in most applications.

Specifications

Manufacturer EPC
Category Power Management
Sub-Category Power Output Stages (H-Bridge, Half Bridge)
Eval Board Part Number 917-1049-ND
Eval Board Supplier EPC
Eval Board Normally In Stock
Configuration 1 Half H-Bridge
Voltage Out Range 0 ~ 20 V
Current Out 40 A
Interface PWM, Dual
PWM, Single
Features Shoot Through Protection
Switching Frequency (Max) 1 MHz
Component Count + Extras 12 + 0
Design Author EPC
Main I.C. Base Part EPC2015C
EPC2023
Date Created By Author
Date Added To Library 2023-11

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media