TPS63036EVM-163: 3.3V @ 600mA, 1.8 ~ 5.5V in

Summary

TPS63036EVM-163 is an evaluation module for Texas Instruments TPS63036, a highly efficient, single-inductor, buck-boost converter, in an 8-ball, 1.854 mm × 1.076 mm wafer chip-scale package (YFG). The TPS63036 is capable of programming enable/disable, power save mode (PWM/PFM) and adjustable output voltage.

The user’s guide describes the characteristics, operation, and use of the TPS63036EVM evaluation module (EVM). This EVM is designed to help the user easily evaluate and test the operation and functionality of the TPS63036. The document includes setup instructions for the hardware, a schematic diagram, a bill of materials, and printed-circuit board layout drawings for the evaluation module.

The TPS63036EVM-163 uses the TPS63036 adjustable version that is programmed with an external feedback divider to an output voltage of 3.3-V. The EVM operates with an input voltage between 1.8 V and 5.5 V.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-35090-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Up/Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 600 mA
Voltage In 1.8 ~ 5.5 V
Efficiency @ Conditions >85%, 3.6V in, 3.3 @ 0.3 ~ 600 mA
>80%, 2.4V in, 3.3V @ 0.6 ~ 300 mA
Voltage Out Range 1.2 ~ 5.5 V
Features Current Limit (Adj. or Fixed)
Light Load Mode
PFM or PWM
Power Save Mode
Shutdown, Enable, Standby
Synchronizable
Thermal Protection
Switching Frequency 2 MHz
Standby Current [Typical] 100 nA
Quiescent Current [Typical] 25 µA
Component Count + Extras 10 + 8
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Audio: MP3 Players
Digital Cameras
Flashlight / Torch
Handheld games
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Portable Devices
Tablets
VOIP Phones
Standby Current [Maximum] 900 nA
Quiescent Current [Maximum] 35 µA
Main I.C. Base Part TPS63036
Date Created By Author 2012-08
Date Added To Library 2013-04

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media