The EPC9143 1/16th brick evaluation power module is designed for 48V to 12V DC/DC applications. It features the EPC2053 eGaN® FETGaN, and enhancement mode field effect transistors, as well as the Microchip dsPIC33CK32MP102 16-bit digital controller. GaN
Other features include:
High efficiency: 95% @ 12 V/25 A output
Dimension: 33 mm x 22.9 mm x 9 mm (1.30 in. x 0.90 in. x 0.35 in.)
Industry standard footprint and pinout
Positive logic on/off
Power good output
Constant switching frequency: 500 kHz
Remote output voltage sense
Re-program – Advanced voltage mode control (default)
Fault protection:
Input undervoltage
Input overvoltage
Regulation error
| Manufacturer | EPC | 
|---|---|
| Category | AC/DC and DC/DC Conversion | 
| Sub-Category | DC/DC SMPS - Single Output | 
| Eval Board Part Number | 917-EPC9143KIT-ND | 
| Eval Board Supplier | EPC | 
| Eval Board | Normally In Stock | 
| Topology | Step Down | 
| Outputs and Type | 1 Non-Isolated | 
| Voltage Out: Factory Set | 12 V | 
| Current Out | 25 A | 
| Voltage In | 18 ~ 60 V | 
| Efficiency @ Conditions | >96%, 36V in, 12V @ 12.5 ~ 25 A >94%, 48V in, 9V @ 15 ~ 25 A >94%, 48V in, 12V @ 10 ~ 25 A >91%, 48V in, 5V @ 12 ~ 25 A | 
| Voltage Out Range | 3.3 ~ 15 V | 
| Features | Over Current Protection Over Voltage Protection Power Good Output Remote Sensing Shutdown, Enable, Standby Under Voltage Protection, Brown-Out | 
| Switching Frequency | 500 kHz | 
| Standby Current [Typical] | |
| Quiescent Current [Typical] | |
| Component Count + Extras | 99 + 8 | 
| Internal Switch | No | 
| Design Author | EPC | 
| Application / Target Market | Networking Servers | 
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part | dsPIC33CK32MP102 EPC2053 | 
| Date Created By Author | 2020-01 | 
| Date Added To Library | 2020-07 |