TMC2660-EVAL: Stepper, 2.8A/Phase @ 9 ~ 28V

Summary

The TMC2660-EVAL allows you to explore all functions of the TMC2660-PA.

The TMC2660-EVAL-KIT is a set of one MCU board Landungsbrücke, an Eselsbrücke bridge board and one TMC2660-EVAL driver board. It allows for a quick and simple start within only minutes to make your motor turning, while still providing full access to all registers and full functionality and diagnostics.

For diagnosis, all signals between MCU and TMC2660 are accessible with probes on the Eselsbrücke bridge board. To simplify the transfer to your own processor platform the MCU board can be disconnected.

Specifications

Manufacturer Analog Devices Inc.
Category Motor Control
Eval Board Part Number 505-TMC2660-EVAL-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Voltage In 9 ~ 28 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 2.8 A
Features Microstepping
Open Circuit Protection
Over Current Protection
Short Circuit Protection
SPI Interface
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras -
Application / Target Market Factory Automation
Printer, Plotter
Robotics
Test and Measurement Equipment
Design Author TRINAMIC
Main I.C. Base Part TMC2660
Date Created By Author 2016-11
Date Added To Library 2018-09

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: